
The ATF750C-15JC is a complex programmable logic device manufactured by Microchip. It operates at a maximum frequency of 55MHz and has a maximum supply voltage of 5.25V. The device can withstand temperatures up to 70°C and as low as 0°C. It is available in a J package, which is a surface mount type. The ATF750C-15JC is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF750C-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Frequency | 71MHz |
| Lead Free | Contains Lead |
| Max Frequency | 55MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 20 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750C-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
