
The ATF750C-7JC is a complex programmable logic device with a maximum operating frequency of 142MHz and a supply voltage range of 4.75V to 5.25V. It operates within a temperature range of 0°C to 70°C and is available in a J-lead package. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip ATF750C-7JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750C-7JC technical specifications.
| Package/Case | J |
| Frequency | 142MHz |
| Lead Free | Contains Lead |
| Max Frequency | 142MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750C-7JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.