
The ATF750C-7PX is a 10-bit complex programmable logic device from Microchip, featuring 10 I/Os and 10 macro cells. It operates at a maximum frequency of 95MHz and has a maximum operating temperature of 70°C. The device is packaged in a DIP package and is RoHS compliant. It can be powered with a supply voltage between 4.75V and 5.25V, and its propagation delay is 7.5ns.
Sign in to ask questions about the Microchip ATF750C-7PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750C-7PX technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Max Frequency | 95MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750C-7PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
