
The ATF750CL-15JI is a complex programmable logic device with 750 macrocells and 10 I/Os. It operates at a maximum frequency of 71MHz and has a maximum supply voltage of 5.5V. The device is packaged in a J package and is mounted using surface mount technology. It has a propagation delay of 15ns and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATF750CL-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750CL-15JI technical specifications.
| Package/Case | J |
| Frequency | 71MHz |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750CL-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
