Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF750CL-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 71MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750CL-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
