
The ATF750CL-15PC is a 750-cell complex programmable logic device from Microchip, packaged in a PDIP case for through-hole mounting. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. The device has a maximum frequency of 71MHz and a propagation delay of 15ns.
Sign in to ask questions about the Microchip ATF750CL-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750CL-15PC technical specifications.
| Package/Case | PDIP |
| Frequency | 71MHz |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 20 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750CL-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.