Complex Programmable Logic Device (CPLD) featuring 750 gates and 10 macrocells. Operates at a maximum frequency of 71MHz with a 15ns propagation delay. Supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. Packaged in a 24-pin PDIP for through-hole mounting. This RoHS compliant component is lead-free and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF750CL-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 71MHz |
| Lead Free | Lead Free |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Inputs | 12 |
| Number of Macrocells | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| Speed Grade | 15 |
| Supply Current | 120uA |
| Turn-On Delay Time | 15ns |
| Weight | 0.131925oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750CL-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
