
The ATF750LVC-15JI is a 10-bit complex programmable logic device from Microchip, operating at a maximum frequency of 71MHz. It is designed to function within a temperature range of -40°C to 85°C and is mounted using a surface mount technique. The device is not RoHS compliant and contains lead. It is available in a J package quantity of 38, packaged in a rail/tube format.
Sign in to ask questions about the Microchip ATF750LVC-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15JI technical specifications.
| Package/Case | J |
| Frequency | 71MHz |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | ATF750LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750LVC-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.