Sign in to ask questions about the Microchip ATF750LVC-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15JU technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Frequency | 71MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | ATF750LVC |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750LVC-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
