Sign in to ask questions about the Microchip ATF750LVC-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF750LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750LVC-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
