
The ATF750LVC-15PI is a 10-cell EEPROM with a maximum frequency of 71MHz and an operating supply voltage of 3.3V. It has a maximum operating temperature of 85°C and is mounted through a PDIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF750LVC-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15PI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF750LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750LVC-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.