
The ATF750LVC-15PU is a 10-bit microcontroller with 10 I/Os and 10 macrocells. It is packaged in a 0.300 inch, green, plastic DIP-24 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip ATF750LVC-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15PU technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATF750LVC |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750LVC-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
