
The ATF750LVC-15SC is a complex programmable logic device with 500 macrocells and 10 programmable I/Os. It operates at a maximum frequency of 71MHz and has a maximum supply voltage of 3.6V. The device is available in a surface mount package and is packaged in a rail/tube configuration. The ATF750LVC-15SC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Microchip ATF750LVC-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15SC technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF750LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750LVC-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.