
The ATF750LVC-15SI is a complex programmable logic device from Microchip. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. This device has a maximum frequency of 71MHz and is packaged in a surface mount configuration. The ATF750LVC-15SI is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF750LVC-15SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15SI technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF750LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750LVC-15SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
