
The ATF750LVC-15SU is a 10-I/O complex programmable logic device with 10 macrocells, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in rail or tube packaging. It is a member of the ATF750LVC series.
Sign in to ask questions about the Microchip ATF750LVC-15SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15SU technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATF750LVC |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750LVC-15SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
