
This is a 10 Macrocell CPLD (Complex Programmable Logic Device) featuring 10 programmable I/Os and 500 gates. It operates with a supply voltage of 3V to 3.6V, typically 3.3V, and offers a propagation delay of 15ns. The device supports EEPROM memory and has a maximum operating frequency of 71MHz. Packaged in a 24-pin TSSOP with tin-matte contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip ATF750LVC-15XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750LVC-15XU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 71MHz |
| Lead Free | Lead Free |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | ATF750LVC |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750LVC-15XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
