
The ATIO1-XPRO is a development board featuring a 32-bit ARM core with SPI and UART interfaces, operating at 5V. It is packaged in bulk and is compliant with lead-free standards. The board is intended for use in development and prototyping applications, and is part of the Xplained series. The contact material is brass, and the core architecture is based on ARM. The board is not Reach SVHC compliant.
Microchip ATIO1-XPRO technical specifications.
| Contact Material | Brass |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Xplained |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATIO1-XPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
