
Energy metering IC featuring 48 terminals in a 7x7mm QUAD TQFP package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range from 2.8V to 3.6V. This specialized power integrated circuit is designed for single-function energy metering applications.
Microchip ATM90E32AS-AU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATM90E32AS-AU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.