
8-bit microcontroller featuring an AVR core architecture, operating at a maximum frequency of 6MHz. This surface mount component offers 128KB of FLASH memory and 4KB of RAM, with an 8-bit data bus width. Integrated interfaces include SPI, UART, and USART, supported by 32 programmable I/O pins and three timers/counters. The TQFP package operates within a 4V to 5.5V supply voltage range, from 0°C to 70°C, with an access time of 6µs.
Sign in to ask questions about the Microchip ATMEGA103-6AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA103-6AC technical specifications.
| Access Time | 6us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, PWM |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA103-6AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
