
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers SPI, USART, and 2-Wire interfaces, 8 ADC channels, and 53 I/O pins. Includes 4 timers/counters, PWM, POR, and WDT peripherals. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA128-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA128-16AU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Peripherals | PWM, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
