
8-bit AVR microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 16MHz with internal oscillator. Supports I2C, SPI, UART, USART, EBI/EMI, and 2-Wire interfaces. Includes 53 I/Os, 4 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 64-TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA128-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA128-16AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
