
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at 16MHz with an internal oscillator. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 4 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with a 64QFN package, operating from 4.5V to 5.5V, with a temperature range of -40°C to 105°C. RoHS compliant.
Microchip ATMEGA128-16MNR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128-16MNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
