
8-bit AVR microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 32 I/Os, 8 ADC channels, 6 PWM channels, and 3 timers/counters. Supports I2C, SPI, and UART/USART interfaces. Packaged in a 40-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA1284-PU technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.826mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 1.8V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
