8-bit AVR microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 32 I/Os, 8 ADC channels, 6 PWM channels, and 3 timers/counters. Supports I2C, SPI, and UART interfaces. Packaged in a 44-pin VQFN for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA1284P-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA1284P-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284P-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
