
8-bit microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at 20MHz with a dsPIC core architecture. Supports I2C, SPI, IrDA, UART, USART, LIN, and 2-Wire interfaces. Offers 21 I/Os, 3 timers/counters, and an internal oscillator. Rated for operation from -40°C to 125°C with supply voltages from 1.8V to 5.5V. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. RoHS compliant, surface mount package.
Sign in to ask questions about the Microchip ATMEGA1284P-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA1284P-MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, 2-Wire |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284P-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
