8-bit RISC microcontroller with integrated RF transceiver supporting 802.15.4. Features 16MHz clock speed, 65KB FLASH program memory, and 16KB RAM. Offers 33 I/O lines, 8-bit architecture, and operates from 1.8V to 3.6V supply. Packaged in a 48-terminal, 7x7mm VFQFN with an industrial temperature grade (-40°C to 85°C). Includes PWM channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA1284RFR2-ZUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA1284RFR2-ZUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.