
8-bit AVR microcontroller featuring 128KB FLASH memory and an 8MHz internal oscillator. This surface mount device offers 53 I/Os and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Operating within a 2.7V to 5.5V supply range, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA128L-8AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
