8-bit microcontroller (MCU) with 128KB Flash memory and 4KB RAM. Features an 8MHz PIC core, supporting I2C, SPI, UART, USART, EBI/EMI, and 2-Wire interfaces. Operates from 2.7V to 5.5V, with 33 I/Os and 4 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Surface mountable in a 64-TQFP package, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip ATMEGA128L-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA128L-8AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
