
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 8MHz with an 8us access time. Offers 53 programmable I/Os and supports SPI, USART, 2-Wire, I2C, UART, and EBI/EMI interfaces. Includes 4 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a QFN surface mount tray, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA128L-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
