
The ATMEGA128RFA1-ZFR is a 2.4GHz RF microcontroller with 16KB of flash memory and 4KB of RAM. It features 8 analog-to-digital converter channels, 38 general-purpose input/output pins, and 6 timers/counters. The device operates over a temperature range of -40°C to 125°C and is packaged in a QFN-64 package. It is compliant with RoHS regulations and has a sensitivity of -100dBm.
Microchip ATMEGA128RFA1-ZFR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of GPIO | 38 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFA1-ZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
