
The ATMEGA128RFA1-ZU00 is a 16KB AVR microcontroller with 38 GPIO and a 2.4GHz radio frequency transceiver. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is RoHS compliant and features a lead-free package. It has a data rate of 2Mbps and a sensitivity of -100dBm.
Microchip ATMEGA128RFA1-ZU00 technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 38 |
| Number of Timers/Counters | 6 |
| Package Quantity | 1300 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Series | ATMEGA 128 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFA1-ZU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
