Microchip ATMEGA128RFA1-ZUR technical specifications.
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of GPIO | 38 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFA1-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
