Microchip ATMEGA128RFA1-ZUR00 technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 38 |
| Number of Timers/Counters | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFA1-ZUR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
