8-bit RISC microcontroller with integrated 802.15.4 RF transceiver. Features a maximum clock frequency of 16 MHz, 65KB FLASH program memory, and 16KB RAM. Offers 38 I/O lines, PWM channels, and an ADC. Operates within an automotive temperature grade of -40°C to 125°C, with a supply voltage range of 1.8V to 3.6V. Housed in a 64-terminal, 9x9mm QUAD VFQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA128RFR2-ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA128RFR2-ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.