
The ATMEGA128RFR2-ZUR is a 16KB microcontroller with 35 GPIO pins, supporting I2C, SPI, and USART interfaces at a frequency of 2.4GHz. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free VQFN package and is available in quantities of 4000 units per reel.
Microchip ATMEGA128RFR2-ZUR technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 35 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFR2-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
