
8-bit AVR microcontroller featuring 16KB FLASH program memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers SPI, UART, I2C, and USART interfaces. Includes 3 timers/counters, internal oscillator, and 32 programmable I/Os. Packaged in a 44-pin VQFN for surface mounting, with operating temperatures from 0°C to 70°C and supply voltage range of 4.5V to 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA16-16MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 476 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA16-16MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
