
The ATMEGA16-16MUR is a PIC microcontroller with a core architecture of PIC and a frequency of 16MHz. It features an 8-bit data bus width and supports SPI, UART, I2C, and USART interfaces. The device has 16KB of FLASH memory and 1KB of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller has 20 I/Os and 3 timers/counters. It is packaged in a VQFN-44 package and is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA16-16MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16-16MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, I2C, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16-16MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
