8-bit AVR microcontroller featuring 16MHz clock speed, 16KB Flash program memory, and 1KB RAM. This through-hole component offers 32 I/O pins, 8 ADC channels, and integrated peripherals including POR, PWM, and WDT. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Includes 3 timers/counters, 1 I2C, and 1 SPI interface.
Sign in to ask questions about the Microchip ATMEGA16-16PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16-16PU technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.445mm |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16-16PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
