
8-bit microcontroller featuring an AVR core architecture, operating at a maximum frequency of 16MHz. This surface-mount component offers 16KB of FLASH memory and 1KB of SRAM, with an access time of 16µs. Integrated peripherals include SPI, USART, UART, EBI/EMI interfaces, 6 PWM channels, and 4 timers/counters. The device supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
Microchip ATMEGA162-16AI technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Width | 10.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
