
8-bit AVR microcontroller featuring 16MHz max frequency and 16KB Flash memory. This through-hole component offers 35 I/Os, 6 PWM channels, and 4 timers/counters. It operates from 2.7V to 5.5V, with an 8-bit address and data bus. Included peripherals consist of POR, PWM, and WDT, with 1KB RAM and 512B EEPROM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA162-16PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.445mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162-16PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
