
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Offers 35 programmable I/Os, 6 PWM channels, and 4 timers/counters. Supports SPI, UART, USART, and EBI/EMI interfaces. Packaged in a 44-TQFP surface mount with a wide operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA162V-8AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA162V-8AU technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162V-8AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
