Sign in to ask questions about the Microchip ATMEGA162V-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA162V-8AUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162V-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
