The ATmega162V-8MI-T is an 8-bit AVR microcontroller with a 44-pin QFN package and surface mount technology. It features a RISC instruction set architecture and an AVR device core. The microcontroller has a data bus width of 8 bits and operates within a specified temperature range. It is designed for use in a variety of applications, including industrial control and automation systems.
Sign in to ask questions about the Microchip ATmega162V-8MI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATmega162V-8MI-T technical specifications.
| Package Family Name | QFN |
| Package/Case | MLF EP |
| Package Description | Micro Lead Frame, Exposed Pad |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Family Name | ATmega |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Device Core | AVR |
| Core Architecture | AVR |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATmega162V-8MI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.