8-bit AVR microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers 35 I/Os, 6 PWM channels, 4 timers/counters, and SPI, UART, USART, EBI/EMI interfaces. Packaged in a 44-VQFN (7.1mm x 7.1mm x 1mm) for surface mounting. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip ATMEGA162V-8MU technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 8MHz |
| Height | 1mm |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162V-8MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
