
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 32 I/O pins, multiple interfaces including I2C, SPI, and UART, and 8 ADC channels. Includes 3 timers/counters, 6 PWM channels, and integrated peripherals like WDT and POR. Packaged in a 44-TQFP surface mount case, this RoHS compliant component operates from 2.7V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA164P-20AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA164P-20AU technical specifications.
| Access Time | 20us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164P-20AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
