AVR 16K Flash 512B Ee 1K SRAM Adc 5V - 16MHZ TQFP Ind Temp G
Microchip ATMEGA165-16AU technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.