8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 16MHz with a 1.8V to 5.5V supply voltage range. Offers 54 I/O pins, 8 ADC channels, 4 PWM channels, 3 timers/counters, and SPI/USART interfaces. Packaged in a 64-TQFP surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip ATMEGA165PA-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USART |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
