8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Offers 54 programmable I/Os, multiple interfaces including SPI and USART, and 8 ADC channels. Designed for surface mount with a 64-TQFP package, supporting a supply voltage range of 1.8V to 5.5V and operating temperatures from -40°C to 85°C.
Microchip ATMEGA165PV-8AU technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PV-8AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
