
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and UART interfaces, 6 ADC channels, and 6 PWM channels. Includes 3 timers/counters and a watchdog timer. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA168A-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168A-PU technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.572mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168A-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
