
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and USART/UART interfaces, 8 ADC channels, and 23 I/O pins. Includes 3 timers/counters and internal oscillator. Packaged in 32-TQFP for surface mounting, with a voltage range of 1.8V to 5.5V and an operating temperature of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA168PA-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168PA-AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PA-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
